


BD9206EFV-E2 | |
|---|---|
DigiKey Part Number | BD9206EFV-E2TR-ND - Tape & Reel (TR) BD9206EFV-E2CT-ND - Cut Tape (CT) BD9206EFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9206EFV-E2 |
Description | IC LED DRV LIN PWM 20MA 20HTSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output Linear PWM Dimming 20mA 20-HTSSOP-B |
EDA/CAD Models | BD9206EFV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | - | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | 5V | |
Current - Output / Channel | 20mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-HTSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,61000 € | 5,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,18774 € | 7.969,35 € |
| Unit Price without VAT: | 5,61000 € |
|---|---|
| Unit Price with VAT: | 6,67590 € |

