
BD91411GW-E2 | |
|---|---|
DigiKey Part Number | 846-BD91411GW-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD91411GW-E2 |
Description | IC SWITCH USB2.0 OVP UCSP75M3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Portable Equipment PMIC UCSP75M3 |
Datasheet | Datasheet |
EDA/CAD Models | BD91411GW-E2 Models |
Category | Operating Temperature -30°C ~ 85°C |
Manufacturer Rohm Semiconductor | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 49-VFBGA, CSPBGA |
Part Status Active | Supplier Device Package UCSP75M3 |
Applications Portable Equipment | Base Product Number |
Voltage - Supply 3.8V ~ 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,34541 € | 8.363,52 € |
| Unit Price without VAT: | 3,34541 € |
|---|---|
| Unit Price with VAT: | 3,98104 € |

