
BD9130NV-E2 | |
|---|---|
DigiKey Part Number | BD9130NV-E2TR-ND - Tape & Reel (TR) BD9130NV-E2CT-ND - Cut Tape (CT) BD9130NV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9130NV-E2 |
Description | IC REG BUCK ADJ 2A SON008V5060 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 8-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9130NV-E2 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 2.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -25°C ~ 105°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SON008V5060 |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,34900 € | 23,49 € |
| 25 | 2,15640 € | 53,91 € |
| 100 | 1,94460 € | 194,46 € |
| 250 | 1,84348 € | 460,87 € |
| 500 | 1,78258 € | 891,29 € |
| 1.000 | 1,73244 € | 1.732,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,64192 € | 3.283,84 € |
| 4.000 | 1,60894 € | 6.435,76 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,71280 € |

