BD9109 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9109FVM-EVK-101

DigiKey Part Number
846-BD9109FVM-EVK-101-ND
Manufacturer
Manufacturer Product Number
BD9109FVM-EVK-101
Description
EVAL BOARD FOR BD9109
Customer Reference
Detailed Description
BD9109 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Box
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
800mA
Voltage - Input
4.5V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
1MHz
Contents
Board(s)
Utilized IC / Part
BD9109
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable