BD9107FVM-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 2.983
Unit Price: 2,51000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 8,52000 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.2A 8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9107FVM-TR

DigiKey Part Number
BD9107FVMTR-ND - Tape & Reel (TR)
BD9107FVMCT-ND - Cut Tape (CT)
BD9107FVMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9107FVM-TR
Description
IC REG BUCK ADJ 1.2A 8MSOP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.2A 8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Datasheet
 Datasheet
EDA/CAD Models
BD9107FVM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
1.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Not For New Designs
Frequency - Switching
1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-25°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-MSOP
Voltage - Input (Min)
4V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD8964FVM-TRRohm Semiconductor2.983BD8964FVMCT-ND2,51000 €Parametric Equivalent
LT3653IDCB#TRMPBFAnalog Devices Inc.0505-LT3653IDCB#TRMPBFCT-ND8,52000 €Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,47000 €2,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,29884 €3.896,52 €
6.0001,27430 €7.645,80 €
Manufacturers Standard Package
Unit Price without VAT:2,47000 €
Unit Price with VAT:2,93930 €