
BD9106FVM-LBTR | |
|---|---|
DigiKey Part Number | 846-BD9106FVM-LBTR-ND - Tape & Reel (TR) 846-BD9106FVM-LBTRCT-ND - Cut Tape (CT) 846-BD9106FVM-LBTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9106FVM-LBTR |
Description | IC REG BUCK ADJ 800MA 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 800mA 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | BD9106FVM-LBTR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 2.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -25°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-MSOP |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,61400 € | 16,14 € |
| 25 | 1,47520 € | 36,88 € |
| 100 | 1,32170 € | 132,17 € |
| 250 | 1,24852 € | 312,13 € |
| 500 | 1,21712 € | 608,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,12341 € | 3.370,23 € |
| 6.000 | 1,10148 € | 6.608,88 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

