BU7262SFVM-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9106FVM-LBTR

DigiKey Part Number
846-BD9106FVM-LBTR-ND - Tape & Reel (TR)
846-BD9106FVM-LBTRCT-ND - Cut Tape (CT)
846-BD9106FVM-LBTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9106FVM-LBTR
Description
IC REG BUCK ADJ 800MA 8MSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 800mA 8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Datasheet
 Datasheet
EDA/CAD Models
BD9106FVM-LBTR cms-models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
cms-part-status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
2.5V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,14000 €2,14 €
101,59300 €15,93 €
251,45520 €36,38 €
1001,30400 €130,40 €
2501,23188 €307,97 €
5001,18838 €594,19 €
1.0001,15260 €1.152,60 €
cms-message-digireel-fee
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,01053 €3.031,59 €
Manufacturers Standard Package
cms-vat-exclude-title:2,14000 €
Unit Price with VAT:2,54660 €