


BD90GA5MEFJ-LBH2 | |
|---|---|
DigiKey Part Number | 846-BD90GA5MEFJ-LBH2TR-ND - Tape & Reel (TR) 846-BD90GA5MEFJ-LBH2CT-ND - Cut Tape (CT) 846-BD90GA5MEFJ-LBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD90GA5MEFJ-LBH2 |
Description | IC REG LINEAR 9V 500MA 8-HTSOP-J |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.2 mA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,12660 € | 281,65 € |
| 500 | 1,08626 € | 543,13 € |
| 750 | 1,06607 € | 799,55 € |
| 1.250 | 1,04367 € | 1.304,59 € |
| 1.750 | 1,03059 € | 1.803,53 € |
| 2.500 | 1,01801 € | 2.545,03 € |
| 6.250 | 0,99091 € | 6.193,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,50500 € | 15,05 € |
| 25 | 1,37400 € | 34,35 € |
| 100 | 1,22940 € | 122,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,46100 € | 14,61 € |
| 25 | 1,33400 € | 33,35 € |
| 100 | 1,19350 € | 119,35 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |

