


BD90FC0WEFJ-E2 | |
|---|---|
DigiKey Part Number | 846-BD90FC0WEFJ-E2TR-ND - Tape & Reel (TR) 846-BD90FC0WEFJ-E2CT-ND - Cut Tape (CT) 846-BD90FC0WEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD90FC0WEFJ-E2 |
Description | IC REG LINEAR 9V 1A 8-HTSOP-J |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26.5V | |
Voltage - Output (Min/Fixed) | 9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,83200 € | 8,32 € |
| 25 | 0,75320 € | 18,83 € |
| 100 | 0,66700 € | 66,70 € |
| 250 | 0,62580 € | 156,45 € |
| 500 | 0,60098 € | 300,49 € |
| 1.000 | 0,59121 € | 591,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,55896 € | 1.397,40 € |
| 5.000 | 0,54597 € | 2.729,85 € |
| 7.500 | 0,53945 € | 4.045,88 € |
| 12.500 | 0,53224 € | 6.653,00 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

