


BD90FC0JEFJ-E2 | |
|---|---|
DigiKey Part Number | 846-BD90FC0JEFJ-E2TR-ND - Tape & Reel (TR) 846-BD90FC0JEFJ-E2CT-ND - Cut Tape (CT) 846-BD90FC0JEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD90FC0JEFJ-E2 |
Description | 1A 9V, FIXED OUTPUT, HIGH-ACCURA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26.5V | |
Voltage - Output (Min/Fixed) | 9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,69400 € | 6,94 € |
| 25 | 0,62640 € | 15,66 € |
| 100 | 0,55290 € | 55,29 € |
| 250 | 0,51780 € | 129,45 € |
| 500 | 0,49664 € | 248,32 € |
| 1.000 | 0,48503 € | 485,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,46088 € | 1.152,20 € |
| 5.000 | 0,44980 € | 2.249,00 € |
| 7.500 | 0,44426 € | 3.331,95 € |
| 12.500 | 0,43812 € | 5.476,50 € |
| 17.500 | 0,43453 € | 7.604,28 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

