



BD90C0AWHFP-CTR | |
|---|---|
DigiKey Part Number | BD90C0AWHFP-CTR-ND - Tape & Reel (TR) BD90C0AWHFP-CCT-ND - Cut Tape (CT) BD90C0AWHFP-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD90C0AWHFP-CTR |
Description | IC REG LINEAR 9V 1A HRP-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A HRP-5 |
Datasheet | Datasheet |
EDA/CAD Models | BD90C0AWHFP-CTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26.5V | |
Voltage - Output (Min/Fixed) | 9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 50dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | HRP-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,68791 € | 1.375,82 € |
| 4.000 | 0,67169 € | 2.686,76 € |
| 6.000 | 0,66357 € | 3.981,42 € |
| 10.000 | 0,65458 € | 6.545,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,03200 € | 10,32 € |
| 25 | 0,93720 € | 23,43 € |
| 100 | 0,83310 € | 83,31 € |
| 250 | 0,78344 € | 195,86 € |
| 500 | 0,75348 € | 376,74 € |
| 1.000 | 0,74790 € | 747,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,00200 € | 10,02 € |
| 25 | 0,91000 € | 22,75 € |
| 100 | 0,80890 € | 80,89 € |
| 250 | 0,76060 € | 190,15 € |
| 500 | 0,73152 € | 365,76 € |
| 1.000 | 0,70760 € | 707,60 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

