



BD90C0AWFP-CE2 | |
|---|---|
DigiKey Part Number | BD90C0AWFP-CE2TR-ND - Tape & Reel (TR) BD90C0AWFP-CE2CT-ND - Cut Tape (CT) BD90C0AWFP-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD90C0AWFP-CE2 |
Description | IC REG LINEAR 9V 1A TO252-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5 |
Datasheet | Datasheet |
EDA/CAD Models | BD90C0AWFP-CE2 Models |
Category | Current - Supply (Max) 2.5 mA |
Mfr | PSRR 50dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 26.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 9V | Package / Case TO-252-5, DPAK (4 Leads + Tab) |
Voltage Dropout (Max) 0.5V @ 500mA | Supplier Device Package TO-252-5 |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 2.5 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,58258 € | 1.165,16 € |
| 4.000 | 0,56847 € | 2.273,88 € |
| 6.000 | 0,56140 € | 3.368,40 € |
| 10.000 | 0,55357 € | 5.535,70 € |
| 14.000 | 0,54899 € | 7.685,86 € |
| Unit Price without VAT: | 0,58258 € |
|---|---|
| Unit Price with VAT: | 0,69327 € |

