



BD90C0AWFP-CE2 | |
|---|---|
DigiKey Part Number | BD90C0AWFP-CE2TR-ND - Tape & Reel (TR) BD90C0AWFP-CE2CT-ND - Cut Tape (CT) BD90C0AWFP-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD90C0AWFP-CE2 |
Description | IC REG LINEAR 9V 1A TO252-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5 |
Datasheet | Datasheet |
EDA/CAD Models | BD90C0AWFP-CE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26.5V | |
Voltage - Output (Min/Fixed) | 9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 50dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab) | |
Supplier Device Package | TO-252-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,58992 € | 1.179,84 € |
| 4.000 | 0,57562 € | 2.302,48 € |
| 6.000 | 0,56847 € | 3.410,82 € |
| 10.000 | 0,56054 € | 5.605,40 € |
| 14.000 | 0,55590 € | 7.782,60 € |
| Unit Price without VAT: | 0,58992 € |
|---|---|
| Unit Price with VAT: | 0,70200 € |

