
BD90C0AFPS-LBE2 | |
|---|---|
DigiKey Part Number | 846-BD90C0AFPS-LBE2TR-ND - Tape & Reel (TR) 846-BD90C0AFPS-LBE2CT-ND - Cut Tape (CT) 846-BD90C0AFPS-LBE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD90C0AFPS-LBE2 |
Description | IC REG LINEAR 9V 1A TO52S-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-52S-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26.5V | |
Voltage - Output (Min/Fixed) | 9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 1 mA | |
PSRR | 50dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-52S-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,96143 € | 1.922,86 € |
| 4.000 | 0,94010 € | 3.760,40 € |
| 6.000 | 0,92942 € | 5.576,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,41600 € | 14,16 € |
| 25 | 1,29120 € | 32,28 € |
| 100 | 1,15420 € | 115,42 € |
| 250 | 1,08880 € | 272,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,37400 € | 13,74 € |
| 25 | 1,25360 € | 31,34 € |
| 100 | 1,12060 € | 112,06 € |
| 250 | 1,05708 € | 264,27 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |

