Similar
Similar
Similar

BD90538EFJ-CE2 | |
|---|---|
DigiKey Part Number | BD90538EFJ-CE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD90538EFJ-CE2 |
Description | IC REG BUCK 1.8V 3A 8HTSOP-J |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 2.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-HTSOP-J |
Voltage - Input (Min) 2.69V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD90521EFV-CE2 | Rohm Semiconductor | 2.476 | 846-BD90521EFV-CE2CT-ND | 27,37000 € | Similar |
| BD90521MUV-CE2 | Rohm Semiconductor | 0 | BD90521MUV-CE2CT-ND | 39,99000 € | Similar |
| BD90541MUV-CE2 | Rohm Semiconductor | 1.734 | BD90541MUV-CE2CT-ND | 40,05000 € | Similar |



