
BD9036EFV-CE2 | |
|---|---|
DigiKey Part Number | 846-BD9036EFV-CE2TR-ND - Tape & Reel (TR) 846-BD9036EFV-CE2CT-ND - Cut Tape (CT) 846-BD9036EFV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9036EFV-CE2 |
Description | AUTOMATICALLY CONTROLLED BUCK-BO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 24-HTSSOP-B |
Datasheet | Datasheet |
Category | Frequency - Switching 100kHz ~ 600kHz |
Manufacturer Rohm Semiconductor | Duty Cycle (Max) 92% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Frequency Control, Power Good, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology Buck-Boost | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount |
Output Phases 1 | Package / Case 24-VSSOP (0.220", 5.60mm Width) Exposed Pad |
Voltage - Supply (Vcc/Vdd) 3.8V ~ 30V | Supplier Device Package 24-HTSSOP-B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,40500 € | 24,05 € |
| 25 | 2,20840 € | 55,21 € |
| 100 | 1,99210 € | 199,21 € |
| 250 | 1,88896 € | 472,24 € |
| 500 | 1,82680 € | 913,40 € |
| 1.000 | 1,77565 € | 1.775,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,88474 € | 3.769,48 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |

