
BD9031FV-CE2 | |
|---|---|
DigiKey Part Number | BD9031FV-CE2TR-ND - Tape & Reel (TR) BD9031FV-CE2CT-ND - Cut Tape (CT) BD9031FV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9031FV-CE2 |
Description | IC REG CTRLR BOOST 16SSOP |
Customer Reference | |
Detailed Description | Boost Regulator Positive, Isolation Capable Output Step-Up DC-DC Controller IC 16-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD9031FV-CE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive, Isolation Capable | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 30V | |
Frequency - Switching | 20kHz ~ 600kHz | |
Duty Cycle (Max) | 87% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,45300 € | 3.632,50 € |
| 5.000 | 1,42475 € | 7.123,75 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,24870 € |

