Buck Regulator Positive Output Step-Down DC-DC Controller IC 48-VQFPC (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9013KV-E2

DigiKey Part Number
BD9013KV-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD9013KV-E2
Description
IC REG CTRLR BUCK 48VQFP
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 48-VQFPC (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3V ~ 30V
Frequency - Switching
250kHz ~ 550kHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Frequency Control, Power Good, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-VQFPC (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.