
BD900N5WFP2-CE2 | |
|---|---|
DigiKey Part Number | 846-BD900N5WFP2-CE2TR-ND - Tape & Reel (TR) 846-BD900N5WFP2-CE2CT-ND - Cut Tape (CT) 846-BD900N5WFP2-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD900N5WFP2-CE2 |
Description | NANO CAP, QUICUR, 500MA, ADJUSTA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA TO-263-5 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.5V @ 500mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 42V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Max) | Supplier Device Package TO-263-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,56800 € | 15,68 € |
| 25 | 1,43240 € | 35,81 € |
| 100 | 1,28270 € | 128,27 € |
| 250 | 1,21140 € | 302,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,16842 € | 584,21 € |
| 1.000 | 1,13305 € | 1.133,05 € |
| 1.500 | 1,11534 € | 1.673,01 € |
| 2.500 | 1,09572 € | 2.739,30 € |
| 3.500 | 1,08424 € | 3.794,84 € |
| 5.000 | 1,07321 € | 5.366,05 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |

