


BD900N1WEFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BD900N1WEFJ-CE2TR-ND - Tape & Reel (TR) 846-BD900N1WEFJ-CE2CT-ND - Cut Tape (CT) 846-BD900N1WEFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD900N1WEFJ-CE2 |
Description | IC REG LIN POS ADJ 150MA 8HTSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-HTSOP-J |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Series | PSRR 70dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 42V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 8-HTSOP-J |
Voltage Dropout (Max) 1.8V @ 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,64900 € | 6,49 € |
| 25 | 0,58560 € | 14,64 € |
| 100 | 0,51640 € | 51,64 € |
| 250 | 0,48332 € | 120,83 € |
| 500 | 0,46336 € | 231,68 € |
| 1.000 | 0,45122 € | 451,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,42961 € | 1.074,03 € |
| 5.000 | 0,41915 € | 2.095,75 € |
| 7.500 | 0,41392 € | 3.104,40 € |
| 12.500 | 0,40812 € | 5.101,50 € |
| 17.500 | 0,40473 € | 7.082,77 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

