


BD900M5WEFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BD900M5WEFJ-CE2TR-ND - Tape & Reel (TR) 846-BD900M5WEFJ-CE2CT-ND - Cut Tape (CT) 846-BD900M5WEFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD900M5WEFJ-CE2 |
Description | IC REG LIN POS ADJ 500MA 8HTSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.3V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 24.5 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,77000 € | 7,70 € |
| 25 | 0,69720 € | 17,43 € |
| 100 | 0,61640 € | 61,64 € |
| 250 | 0,57780 € | 144,45 € |
| 500 | 0,55458 € | 277,29 € |
| 1.000 | 0,54380 € | 543,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,51530 € | 1.288,25 € |
| 5.000 | 0,50314 € | 2.515,70 € |
| 7.500 | 0,49705 € | 3.727,88 € |
| 12.500 | 0,49030 € | 6.128,75 € |
| 17.500 | 0,48636 € | 8.511,30 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

