BD9007F-E2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1.408
Unit Price: 1.180,08000 €
Datasheet
BR24S128F-WE2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9007F-E2

DigiKey Part Number
BD9007F-E2TR-ND - Tape & Reel (TR)
BD9007F-E2CT-ND - Cut Tape (CT)
BD9007F-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9007F-E2
Description
IC REG BUCK ADJ 2A 8SOP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
7V
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
35V
Current - Output
Frequency - Switching
50kHz ~ 500kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.03.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,45000 €5,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,08959 €7.723,97 €
Manufacturers Standard Package
Unit Price without VAT:5,45000 €
Unit Price with VAT:6,48550 €