
BD8LD650EFV-CE2 | |
|---|---|
DigiKey Part Number | 846-BD8LD650EFV-CE2TR-ND - Tape & Reel (TR) 846-BD8LD650EFV-CE2CT-ND - Cut Tape (CT) 846-BD8LD650EFV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD8LD650EFV-CE2 |
Description | AUTOMOTIVE 8CH LOW SIDE SWITCH: |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 N-Channel 500mA, 1A 20-HTSSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:8 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 4V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 500mA, 1A | |
Rds On (Typ) | 650mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-HTSSOP-B | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 10 | 2,31100 € | 23,11 € |
| 25 | 2,12160 € | 53,04 € |
| 100 | 1,91290 € | 191,29 € |
| 250 | 1,81356 € | 453,39 € |
| 500 | 1,75364 € | 876,82 € |
| 1.000 | 1,70433 € | 1.704,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,65227 € | 4.130,68 € |
| 5.000 | 1,62090 € | 8.104,50 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,65330 € |

