
BD8LB65AEFV-CE2 | |
|---|---|
DigiKey Part Number | 846-BD8LB65AEFV-CE2TR-ND - Tape & Reel (TR) 846-BD8LB65AEFV-CE2CT-ND - Cut Tape (CT) 846-BD8LB65AEFV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD8LB65AEFV-CE2 |
Description | AUTOMOTIVE 8CH LOW SIDE SWITCH: |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 N-Channel 500mA, 1A 20-HTSSOP-B |
Datasheet | Datasheet |
Category | Current - Output (Max) 500mA, 1A |
Mfr | Rds On (Typ) 650mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Slew Rate Controlled |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature |
Number of Outputs 8 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:8 | Grade Automotive |
Output Configuration Low Side | Qualification AEC-Q100 |
Output Type N-Channel | Mounting Type Surface Mount |
Interface SPI | Supplier Device Package 20-HTSSOP-B |
Voltage - Load 4V ~ 5.5V | Package / Case |
Voltage - Supply (Vcc/Vdd) Not Required |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,32300 € | 23,23 € |
| 25 | 2,13200 € | 53,30 € |
| 100 | 1,92200 € | 192,20 € |
| 250 | 1,82200 € | 455,50 € |
| 500 | 1,80358 € | 901,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,65961 € | 4.149,02 € |
| 5.000 | 1,62803 € | 8.140,15 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |

