
BD8963EFJ-E2 | |
|---|---|
DigiKey Part Number | BD8963EFJ-E2TR-ND - Tape & Reel (TR) BD8963EFJ-E2CT-ND - Cut Tape (CT) BD8963EFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD8963EFJ-E2 |
Description | IC REG BUCK ADJ 3A 8HTSOP-J |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | BD8963EFJ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 2.5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,26300 € | 12,63 € |
| 25 | 1,15080 € | 28,77 € |
| 100 | 1,02660 € | 102,66 € |
| 250 | 0,96736 € | 241,84 € |
| 500 | 0,93224 € | 466,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,87123 € | 2.178,07 € |
| 5.000 | 0,85253 € | 4.262,65 € |
| 7.500 | 0,84317 € | 6.323,77 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |

