Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A (Switch) 8-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD8960NV-E2

DigiKey Part Number
846-BD8960NV-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD8960NV-E2
Description
IC REG BUCK ADJ 2A SON008V5060
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A (Switch) 8-VDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
2.5V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-25°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SON008V5060
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,82837 €5.656,74 €
Manufacturers Standard Package
Unit Price without VAT:2,82837 €
Unit Price with VAT:3,36576 €