
BD88410GUL-E2 | |
|---|---|
DigiKey Part Number | BD88410GUL-E2TR-ND - Tape & Reel (TR) BD88410GUL-E2CT-ND - Cut Tape (CT) BD88410GUL-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD88410GUL-E2 |
Description | IC AMP AB STEREO 80MW VCSP50L2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB VCSP50L2 |
Datasheet | Datasheet |
EDA/CAD Models | BD88410GUL-E2 Models |
Category | Voltage - Supply 2.4V ~ 5.5V |
Manufacturer Rohm Semiconductor | Features Short-Circuit and Thermal Protection |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package VCSP50L2 |
Output Type 2-Channel (Stereo) | Package / Case 14-UFBGA, CSPBGA |
Max Output Power x Channels @ Load 80mW x 2 @ 16Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,17000 € | 11,70 € |
| 25 | 1,06560 € | 26,64 € |
| 100 | 0,95000 € | 95,00 € |
| 250 | 0,89484 € | 223,71 € |
| 500 | 0,86162 € | 430,81 € |
| 1.000 | 0,83428 € | 834,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,80049 € | 2.401,47 € |
| 6.000 | 0,78396 € | 4.703,76 € |
| 9.000 | 0,77568 € | 6.981,12 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

