
BD88210GUL-E2 | |
|---|---|
DigiKey Part Number | 846-BD88210GUL-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD88210GUL-E2 |
Description | IC AMP AB STEREO 80MW VCSP50L2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB VCSP50L2 |
Datasheet | Datasheet |
EDA/CAD Models | BD88210GUL-E2 Models |
Category | Voltage - Supply 2.4V ~ 5.5V |
Manufacturer Rohm Semiconductor | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package VCSP50L2 |
Type Class AB | Package / Case 14-UFBGA, CSPBGA |
Output Type Headphones, 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 80mW x 2 @ 16Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,95546 € | 2.866,38 € |
| Unit Price without VAT: | 0,95546 € |
|---|---|
| Unit Price with VAT: | 1,13700 € |

