
BD8820MUV-E2 | |
|---|---|
DigiKey Part Number | BD8820MUV-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD8820MUV-E2 |
Description | IC AMP D STER 45MW VQFN016V3030 |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D VQFN016V3030 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 2-Channel (Stereo) with Stereo Headphones | |
Max Output Power x Channels @ Load | 45mW x 2 @ 32Ohm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | VQFN016V3030 | |
Package / Case | 16-VFQFN Exposed Pad | |
Base Product Number |

