
BD87B46FVM-CTR | |
|---|---|
DigiKey Part Number | 846-BD87B46FVM-CTR-ND - Tape & Reel (TR) 846-BD87B46FVM-CTRCT-ND - Cut Tape (CT) 846-BD87B46FVM-CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD87B46FVM-CTR |
Description | VOLTAGE DETECTOR ICS WITH WATCHD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 5.5ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,72600 € | 7,26 € |
| 25 | 0,65720 € | 16,43 € |
| 100 | 0,58060 € | 58,06 € |
| 250 | 0,54412 € | 136,03 € |
| 500 | 0,52214 € | 261,07 € |
| 1.000 | 0,50405 € | 504,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48171 € | 1.445,13 € |
| 6.000 | 0,47078 € | 2.824,68 € |
| 9.000 | 0,46530 € | 4.187,70 € |
| 15.000 | 0,45924 € | 6.888,60 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

