


BD87B41G-CTR | |
|---|---|
DigiKey Part Number | 846-BD87B41G-CTR-ND - Tape & Reel (TR) 846-BD87B41G-CTRCT-ND - Cut Tape (CT) 846-BD87B41G-CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD87B41G-CTR |
Description | VOLTAGE DETECTOR ICS WITH WATCHD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.1V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 5.5ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | 6-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,65700 € | 6,57 € |
| 25 | 0,59320 € | 14,83 € |
| 100 | 0,52290 € | 52,29 € |
| 250 | 0,48940 € | 122,35 € |
| 500 | 0,46920 € | 234,60 € |
| 1.000 | 0,45690 € | 456,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43203 € | 1.296,09 € |
| 6.000 | 0,42197 € | 2.531,82 € |
| 9.000 | 0,41694 € | 3.752,46 € |
| 15.000 | 0,41136 € | 6.170,40 € |
| 21.000 | 0,40810 € | 8.570,10 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

