Supervisor Open Drain or Open Collector 1 Channel 6-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel 6-SSOP
6 SSOP

BD87B34G-CTR

DigiKey Part Number
846-BD87B34G-CTR-ND - Tape & Reel (TR)
846-BD87B34G-CTRCT-ND - Cut Tape (CT)
846-BD87B34G-CTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD87B34G-CTR
Description
VOLTAGE DETECTOR ICS WITH WATCHD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 6-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
3.4V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
5.5ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
6-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.996
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,91000 €0,91 €
100,65700 €6,57 €
250,59320 €14,83 €
1000,52290 €52,29 €
2500,48940 €122,35 €
5000,46920 €234,60 €
1.0000,45690 €456,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,43203 €1.296,09 €
6.0000,42197 €2.531,82 €
9.0000,41694 €3.752,46 €
15.0000,41136 €6.170,40 €
21.0000,40810 €8.570,10 €
Manufacturers Standard Package
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,08290 €