


BD87B28G-CTR | |
|---|---|
DigiKey Part Number | 846-BD87B28G-CTR-ND - Tape & Reel (TR) 846-BD87B28G-CTRCT-ND - Cut Tape (CT) 846-BD87B28G-CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD87B28G-CTR |
Description | VOLTAGE DETECTOR ICS WITH WATCHD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-SSOP |
Datasheet | Datasheet |
Category | Reset Active Low |
Manufacturer Rohm Semiconductor | Reset Timeout 5.5ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type Voltage Detector | Qualification AEC-Q100 |
Number of Voltages Monitored 1 | Mounting Type Surface Mount |
Voltage - Threshold 2.8V | Package / Case SOT-23-6 |
Output Open Drain or Open Collector | Supplier Device Package 6-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,64900 € | 6,49 € |
| 25 | 0,58560 € | 14,64 € |
| 100 | 0,51640 € | 51,64 € |
| 250 | 0,48332 € | 120,83 € |
| 500 | 0,46336 € | 231,68 € |
| 1.000 | 0,45122 € | 451,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42666 € | 1.279,98 € |
| 6.000 | 0,41673 € | 2.500,38 € |
| 9.000 | 0,41175 € | 3.705,75 € |
| 15.000 | 0,40625 € | 6.093,75 € |
| 21.000 | 0,40303 € | 8.463,63 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |


