
BD87584YFV-CE2 | |
|---|---|
DigiKey Part Number | 846-BD87584YFV-CE2TR-ND - Tape & Reel (TR) 846-BD87584YFV-CE2CT-ND - Cut Tape (CT) 846-BD87584YFV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD87584YFV-CE2 |
Description | EMARMOUR, AUTOMOTIVE EXCELLENT E |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SSOPB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 3.5V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 10mA | |
Current - Output / Channel | 6 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 14 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SSOPB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,47000 € | 14,70 € |
| 25 | 1,34080 € | 33,52 € |
| 100 | 1,19930 € | 119,93 € |
| 250 | 1,13180 € | 282,95 € |
| 500 | 1,09814 € | 549,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,02224 € | 2.555,60 € |
| 5.000 | 1,00092 € | 5.004,60 € |
| 7.500 | 0,99025 € | 7.426,88 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

