
BD87007FJ-E2 | |
|---|---|
DigiKey Part Number | 846-BD87007FJ-E2TR-ND - Tape & Reel (TR) 846-BD87007FJ-E2CT-ND - Cut Tape (CT) 846-BD87007FJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD87007FJ-E2 |
Description | HIGH EFFICIENCY, LOW STANDBY POW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 2.7V ~ 32V | |
Current - Supply | 1 mA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,94000 € | 9,40 € |
| 25 | 0,85280 € | 21,32 € |
| 100 | 0,75660 € | 75,66 € |
| 250 | 0,71076 € | 177,69 € |
| 500 | 0,68312 € | 341,56 € |
| 1.000 | 0,66041 € | 660,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,61788 € | 1.544,70 € |
| 5.000 | 0,60384 € | 3.019,20 € |
| 7.500 | 0,59681 € | 4.476,07 € |
| 12.500 | 0,58902 € | 7.362,75 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

