
BD8665GW-E2 | |
|---|---|
DigiKey Part Number | BD8665GW-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD8665GW-E2 |
Description | IC BATT CHG LI-ION UCSP75M2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 20-UCSP75M2 (2.2x2.2) |
Datasheet | Datasheet |
EDA/CAD Models | BD8665GW-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | - | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | Short Circuit | |
Charge Current - Max | - | |
Battery Pack Voltage | 8.4V | |
Voltage - Supply (Max) | 5.5V | |
Interface | USB | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFBGA, CSPBGA | |
Supplier Device Package | 20-UCSP75M2 (2.2x2.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,89398 € | 5.681,94 € |
| Unit Price without VAT: | 1,89398 € |
|---|---|
| Unit Price with VAT: | 2,25384 € |

