
BD8664GW-E2 | |
|---|---|
DigiKey Part Number | BD8664GW-E2TR-ND - Tape & Reel (TR) BD8664GW-E2CT-ND - Cut Tape (CT) BD8664GW-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD8664GW-E2 |
Description | IC BATT CHG LI-ION UCSP75M2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 20-UCSP75M2 (2.2x2.2) |
Datasheet | Datasheet |
EDA/CAD Models | BD8664GW-E2 Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Rohm Semiconductor | Interface USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion | Package / Case 20-VFBGA, CSPBGA |
Fault Protection Short Circuit | Supplier Device Package 20-UCSP75M2 (2.2x2.2) |
Battery Pack Voltage 8.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 10 | 2,68900 € | 26,89 € |
| 25 | 2,47240 € | 61,81 € |
| 100 | 2,23430 € | 223,43 € |
| 250 | 2,12080 € | 530,20 € |
| 500 | 2,11176 € | 1.055,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,92654 € | 5.779,62 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,22450 € |

