
BD85506F-E2 | |
|---|---|
DigiKey Part Number | 846-BD85506F-E2TR-ND - Tape & Reel (TR) 846-BD85506F-E2CT-ND - Cut Tape (CT) 846-BD85506F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD85506F-E2 |
Description | HIGH EFFICIENCY / LOW STANDBY PO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Adapters 14-SOPK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Adapters | |
Voltage - Input | 5V ~ 32V | |
Voltage - Supply | 5V ~ 32V | |
Current - Supply | 1 mA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOPK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,59300 € | 15,93 € |
| 25 | 1,45480 € | 36,37 € |
| 100 | 1,30290 € | 130,29 € |
| 250 | 1,23056 € | 307,64 € |
| 500 | 1,18690 € | 593,45 € |
| 1.000 | 1,15101 € | 1.151,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,08067 € | 2.701,68 € |
| 5.000 | 1,05849 € | 5.292,45 € |
| 7.500 | 1,04739 € | 7.855,43 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |

