
BD83854MUV-E2 | |
|---|---|
DigiKey Part Number | 846-BD83854MUV-E2TR-ND - Tape & Reel (TR) 846-BD83854MUV-E2CT-ND - Cut Tape (CT) 846-BD83854MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD83854MUV-E2 |
Description | IC REG CONV TFT LCD 2OUT 20VQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 2 Output VQFN20PV3535 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, TFT LCD | |
Voltage - Input | 2.5V ~ 4.5V | |
Number of Outputs | 2 | |
Voltage - Output | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | VQFN20PV3535 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,12100 € | 11,21 € |
| 25 | 1,01920 € | 25,48 € |
| 100 | 0,90760 € | 90,76 € |
| 250 | 0,85428 € | 213,57 € |
| 500 | 0,82218 € | 411,09 € |
| 1.000 | 0,81922 € | 819,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,76782 € | 1.919,55 € |
| 5.000 | 0,75099 € | 3.754,95 € |
| 7.500 | 0,74257 € | 5.569,27 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

