
BD83816EFV-ME2 | |
|---|---|
DigiKey Part Number | 846-BD83816EFV-ME2TR-ND - Tape & Reel (TR) 846-BD83816EFV-ME2CT-ND - Cut Tape (CT) 846-BD83816EFV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD83816EFV-ME2 |
Description | IC LED DVR LINEAR 50MA 24HTSSOPB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 50mA 24-HTSSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 35V | |
Current - Output / Channel | 50mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VSSOP (0.220", 5.60mm Width) Exposed Pad | |
Supplier Device Package | 24-HTSSOP-B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,84500 € | 8,45 € |
| 25 | 0,76600 € | 19,15 € |
| 100 | 0,67880 € | 67,88 € |
| 250 | 0,63724 € | 159,31 € |
| 500 | 0,61216 € | 306,08 € |
| 1.000 | 0,59152 € | 591,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,57453 € | 1.149,06 € |
| 4.000 | 0,56055 € | 2.242,20 € |
| 6.000 | 0,55355 € | 3.321,30 € |
| 10.000 | 0,54579 € | 5.457,90 € |
| 14.000 | 0,54125 € | 7.577,50 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

