MFR Recommended

BD8379FV-ME2 | |
|---|---|
DigiKey Part Number | BD8379FV-ME2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD8379FV-ME2 |
Description | IC LED DRIVER LINEAR 50MA 20SSOP |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output Linear Dimming 50mA 20-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD8379FV-ME2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 12 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 35V | |
Current - Output / Channel | 50mA | |
Frequency | 1.25MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-SSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,57443 € | 1.436,08 € |
| 5.000 | 0,56121 € | 2.806,05 € |
| 7.500 | 0,55459 € | 4.159,43 € |
| 12.500 | 0,54725 € | 6.840,62 € |
| Unit Price without VAT: | 0,57443 € |
|---|---|
| Unit Price with VAT: | 0,68357 € |


