
BD8374EFJ-ME2 | |
|---|---|
DigiKey Part Number | BD8374EFJ-ME2TR-ND - Tape & Reel (TR) BD8374EFJ-ME2CT-ND - Cut Tape (CT) BD8374EFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD8374EFJ-ME2 |
Description | IC LED DRVR LIN PWM 500MA 8HTSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 500mA 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD8374EFJ-ME2 Models |
Category | Frequency 100Hz ~ 5kHz |
Manufacturer Rohm Semiconductor | Dimming PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type Linear | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Supply (Min) 4.5V | Supplier Device Package 8-HTSOP-J |
Voltage - Supply (Max) 42V | Base Product Number |
Current - Output / Channel 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 1,76500 € | 17,65 € |
| 25 | 1,61440 € | 40,36 € |
| 100 | 1,44890 € | 144,89 € |
| 250 | 1,36996 € | 342,49 € |
| 500 | 1,34066 € | 670,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,24183 € | 3.104,57 € |
| 5.000 | 1,21690 € | 6.084,50 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |

