
BD83740HFP-MTR | |
|---|---|
DigiKey Part Number | BD83740HFP-MTR-ND - Tape & Reel (TR) BD83740HFP-MCT-ND - Cut Tape (CT) BD83740HFP-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD83740HFP-MTR |
Description | IC LED DRVR LIN PWM 500MA HRP7 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 500mA HRP7 |
Datasheet | Datasheet |
Category | Frequency 100kHz ~ 2.2MHz |
Manufacturer Rohm Semiconductor | Dimming PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type Linear | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case HRP-7 (7 Leads + Tab) |
Voltage - Supply (Min) 4.5V | Supplier Device Package HRP7 |
Voltage - Supply (Max) 42V | Base Product Number |
Current - Output / Channel 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,65200 € | 16,52 € |
| 25 | 1,51040 € | 37,76 € |
| 100 | 1,35390 € | 135,39 € |
| 250 | 1,27928 € | 319,82 € |
| 500 | 1,23430 € | 617,15 € |
| 1.000 | 1,19728 € | 1.197,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,13283 € | 2.265,66 € |
| 4.000 | 1,10850 € | 4.434,00 € |
| 6.000 | 1,09631 € | 6.577,86 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |

