
BD83733HFP-MTR | |
|---|---|
DigiKey Part Number | BD83733HFP-MTR-ND - Tape & Reel (TR) BD83733HFP-MCT-ND - Cut Tape (CT) BD83733HFP-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD83733HFP-MTR |
Description | IC LED DRVR LIN PWM 500MA HRP7 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 500mA HRP7 |
Datasheet | Datasheet |
EDA/CAD Models | BD83733HFP-MTR Models |
Category | Frequency 100Hz ~ 5kHz |
Manufacturer Rohm Semiconductor | Dimming PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type Linear | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case HRP-7 (7 Leads + Tab) |
Voltage - Supply (Min) 4.5V | Supplier Device Package HRP7 |
Voltage - Supply (Max) 42V | Base Product Number |
Current - Output / Channel 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD83732HFP-MTR | Rohm Semiconductor | 1.980 | BD83732HFP-MCT-ND | 2,52000 € | Parametric Equivalent |
| BD8374HFP-MTR | Rohm Semiconductor | 2.188 | BD8374HFP-MCT-ND | 3,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,87700 € | 18,77 € |
| 25 | 1,71840 € | 42,96 € |
| 100 | 1,54380 € | 154,38 € |
| 250 | 1,46048 € | 365,12 € |
| 500 | 1,41028 € | 705,14 € |
| 1.000 | 1,36896 € | 1.368,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,44235 € | 2.884,70 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

