
BD83733HFP-MTR | |
|---|---|
DigiKey Part Number | BD83733HFP-MTR-ND - Tape & Reel (TR) BD83733HFP-MCT-ND - Cut Tape (CT) BD83733HFP-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD83733HFP-MTR |
Description | IC LED DRVR LIN PWM 500MA HRP7 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 500mA HRP7 |
Datasheet | Datasheet |
EDA/CAD Models | BD83733HFP-MTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 42V | |
Voltage - Output | - | |
Current - Output / Channel | 500mA | |
Frequency | 100Hz ~ 5kHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | HRP-7 (7 Leads + Tab) | |
Supplier Device Package | HRP7 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 1,84500 € | 18,45 € |
| 25 | 1,68960 € | 42,24 € |
| 100 | 1,51770 € | 151,77 € |
| 250 | 1,43580 € | 358,95 € |
| 500 | 1,38644 € | 693,22 € |
| 1.000 | 1,34582 € | 1.345,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,31238 € | 2.624,76 € |
| 4.000 | 1,28487 € | 5.139,48 € |
| 6.000 | 1,27109 € | 7.626,54 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,93930 € |

