
BD8372HFP-MTR | |
|---|---|
DigiKey Part Number | BD8372HFP-MTR-ND - Tape & Reel (TR) BD8372HFP-MCT-ND - Cut Tape (CT) BD8372HFP-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD8372HFP-MTR |
Description | IC LED DRIVER LINEAR 200MA HRP7 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 200mA HRP7 |
Datasheet | Datasheet |
EDA/CAD Models | BD8372HFP-MTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 200mA | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | HRP-7 (7 Leads + Tab) | |
Supplier Device Package | HRP7 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,14710 € | 2.294,20 € |
| 4.000 | 1,12245 € | 4.489,80 € |
| 6.000 | 1,11011 € | 6.660,66 € |
| Unit Price without VAT: | 1,14710 € |
|---|---|
| Unit Price with VAT: | 1,36505 € |

