
BD8372EFJ-ME2 | |
|---|---|
DigiKey Part Number | BD8372EFJ-ME2TR-ND - Tape & Reel (TR) BD8372EFJ-ME2CT-ND - Cut Tape (CT) BD8372EFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD8372EFJ-ME2 |
Description | IC LED DRVR LINEAR 200MA 8HTSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 200mA 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD8372EFJ-ME2 Models |
Category | Voltage - Supply (Max) 40V |
Manufacturer Rohm Semiconductor | Current - Output / Channel 200mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type Linear | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 8-HTSOP-J |
Voltage - Supply (Min) 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,72400 € | 17,24 € |
| 25 | 1,57640 € | 39,41 € |
| 100 | 1,41410 € | 141,41 € |
| 250 | 1,33680 € | 334,20 € |
| 500 | 1,30684 € | 653,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,21122 € | 3.028,05 € |
| 5.000 | 1,18680 € | 5.934,00 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |

