PMIC 30-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD8325FVT-ME2

DigiKey Part Number
BD8325FVT-ME2TR-ND - Tape & Reel (TR)
BD8325FVT-ME2CT-ND - Cut Tape (CT)
BD8325FVT-ME2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD8325FVT-ME2
Description
BUILT-IN SECONDARY-SIDE DRIVER W
Customer Reference
Detailed Description
PMIC 30-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BD8325FVT-ME2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Applications
-
Current - Supply
3mA
Voltage - Supply
8V ~ 18V
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
30-TSSOP (0.220", 5.60mm Width)
Supplier Device Package
30-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,74000 €8,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0005,18856 €10.377,12 €
Manufacturers Standard Package
Unit Price without VAT:8,74000 €
Unit Price with VAT:10,40060 €