
BD8314NUV-E2 | |
|---|---|
DigiKey Part Number | BD8314NUV-E2TR-ND - Tape & Reel (TR) BD8314NUV-E2CT-ND - Cut Tape (CT) BD8314NUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD8314NUV-E2 |
Description | IC REG BOOST ADJ 2.5A 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 4V 1 Output 2.5A (Switch) 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD8314NUV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VSON010V3030 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 € | 3,21 € |
| 10 | 2,42400 € | 24,24 € |
| 25 | 2,22560 € | 55,64 € |
| 100 | 2,00790 € | 200,79 € |
| 250 | 1,90408 € | 476,02 € |
| 500 | 1,88810 € | 944,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,72643 € | 5.179,29 € |
| Unit Price without VAT: | 3,21000 € |
|---|---|
| Unit Price with VAT: | 3,81990 € |

