
BD8312HFN-TR | |
|---|---|
DigiKey Part Number | BD8312HFNTR-ND - Tape & Reel (TR) BD8312HFNCT-ND - Cut Tape (CT) BD8312HFNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD8312HFN-TR |
Description | IC REG BUCK ADJ 1A 8HSON |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 1A 8-PowerUDFN |
Datasheet | Datasheet |
EDA/CAD Models | BD8312HFN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 1.38MHz ~ 1.62MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HSON | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 1,87400 € | 18,74 € |
| 25 | 1,71560 € | 42,89 € |
| 100 | 1,54110 € | 154,11 € |
| 250 | 1,45792 € | 364,48 € |
| 500 | 1,43038 € | 715,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,31558 € | 3.946,74 € |
| 6.000 | 1,29063 € | 7.743,78 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |

